Omnitronic BOB-4 Passive PA speaker 10 cm 4 inch 75 W 1 pc(s)
2 x 4" satellite speakers with holder for THE BOB series.
This text is machine translated.
2 x 4" satellite speakers with holder for THE BOB series.
This text is machine translated.
Omnitronic BOB-4 Top 16 Ohm white
2 x 4" satellite speakers with holder for THE BOB series.
This text is machine translated.
Highlights & Details
- RMS capacity:75 W
- Max. load (W):150 W
- 4 inch
- 109 dB
Facts
- 16-ohm loudspeaker pair with 4-inch full-range loudspeaker
- For extending THE BOB-10A subwoofer for 2.1, 4.1 and 8.1 operation
- Incl. 2 x U-bracket for wall, ceiling and stand mounting
- The accessory adapter is required for mounting the stand
- 2 satellites can be connected via extension brackets and cable (accessories)
- Load carrying capacity 75 W RMS/150 W program
- Connections: 1 x speaker and screw-plug terminals
- ABS plastic housing with M8 and M10 thread inserts
- Durable structural paint and metallic grillee
- Carrying case suitable for 4 satellites, holding bracket and cable available as accessories.
Comments
Customer reviews
Similar products
See and discover other items from category Passive PA Speakers