Omnitronic CS-3 In-ceiling speaker 30 W 8 Ω White 1 Pair

  • Item no.: 1875806
  • Manufacturer no.: 80710209
  • EAN: 4026397612127

CS-3 Ceiling-mounted speaker, white, 2 x.

This text is machine translated.

  • Item no.: 1875806
  • Manufacturer no.: 80710209
  • EAN: 4026397612127

CS-3 Ceiling-mounted speaker, white, 2 x.

This text is machine translated.

  • Nominal load capacity: 15 W RMS load program: 30 W components: 8 cm loudspeaker (3") Sensitivity: 90 dB impedance: 8 Ohm mounting cutout: ø 90 mm weight: 0.4 kg size of the low toner: 8 cm (3") Frequency range: 150 - 20000 Hz Diameter: 10 cm Depth: 5.5 cm loudspeaker control: 8 Ohm
Type Round
RMS capacity 15 W
Max. load 30 W
Impedance 8 Ω
Max. sound pressure 90 dB
Frequency range 150 - 20000 Hz
Colour White
Material ABS plastic
(Ø) 90 mm
Dim (Ø) 90 mm
Product type In-ceiling speaker

Technical data

  • Nominal load capacity: 15 W RMS load program: 30 W components: 8 cm loudspeaker (3") Sensitivity: 90 dB impedance: 8 Ohm mounting cutout: ø 90 mm weight: 0.4 kg size of the low toner: 8 cm (3") Frequency range: 150 - 20000 Hz Diameter: 10 cm Depth: 5.5 cm loudspeaker control: 8 Ohm
Type Round
RMS capacity 15 W
Max. load 30 W
Impedance 8 Ω
Max. sound pressure 90 dB
Frequency range 150 - 20000 Hz
Colour White
Material ABS plastic
(Ø) 90 mm
Dim (Ø) 90 mm

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers