Omnitronic GCTH-815S In-ceiling speaker White 1 pc(s)
Speaker for ceiling support.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Omnitronic
Speaker for ceiling support.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Omnitronic
Technical data
- Connection 100 V or 8 Ohm
- Components: 20 cm woofer (8"), 4 cm tweeter (1.5")
- NOMINAL POWER (100 V) 1.5/2.5/5/10 W RMS
- Nominal power (8 ohms): 10 W RMS
- Sensitivity (1 W, 1 m): 92 dB
- Frequency: 55 Hz - 18 kHz
- Dimensions (L x W x H) 606 x 310 x 115 mm
- Weight: 5.6 kg
- Shipping weight: 9,800 kg
Colour | White |
---|---|
Product type | In-ceiling speaker |
Omnitronic GCTH-815S CEILING PANEL 15W 2x
Speaker for ceiling support.
This text is machine translated.
Facts
- 2-way coaxial chassis with 20 cm woofer (8"") and 4 cm silk dome (1.5"")
- Simple installation by direct support on the ceiling
- Suitable for suspended casette ceilings with 60 x 60 cm grid - cutting of the ceiling panel necessary
- For 8 ohm and 100 V systems
- 4-level volume control switch
- Metal fire protection pot for safety in the event of a fire
- Open cable ends
- Safety catch
- Cover with metal grillee in off-white
- Incl. Support profile and adapter piece - no further additional purchases necessary
- Warranty: 24 months
- Manufacturer: Omnitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers