Omnitronic GSG-30 Outdoor speaker IP44 Green 1 pc(s)
Technical data
- Input voltage: 100 V
- Components: 15 cm loudspeaker (6")
- Rated power: 7.5 RMS (green)
- 15 W RMS (yellow)
- 30 W RMS (red)
- COM (blue)
- Sensitivity 90 dB, ± 3 dB (1 W, 1 m)
- Frequency range 80 Hz - 20 kHz
- Dimensions (H x W x D): 325 x 325 x 340 mm
- Weight: 3 kg.
- Shipping weight: 4.60 kg
Type | Round |
---|---|
Max. load | 30 W |
Operating voltage | 100 V |
Material | Plastic |
IP rating | IP44 |
Features | 2-way , weatherproof |
Colour | Green |
Weight | 3 kg |
Height | 340 mm |
(Ø) | 325 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 325 mm x 340 mm |
Product type | Outdoor speaker |
Garden speaker
Highlights & Details
- 2-way coaxial system
- 100-V transformer with 3 power taps
- In the weatherproof plastic housing (IP44)
- This text is machine translated.
Facts
- 2-way coaxial system
- 100-V transformer with 3 power taps
- In the weatherproof plastic housing (IP44)
- Connection via open cable ends
- Juicy full-green housing for integration in the lawn
- For outdoor sound systems
- Warranty: 24 months
- Manufacturer: Omnitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Speakers