Omnitronic LI-105B Wall speaker 100 W Black 1 pc(s)

  • Item no.: 1375585
  • Manufacturer no.: 11038978
  • EAN: 4026397528152

Powerful wall speaker, 100 W.

This text is machine translated.

  • Item no.: 1375585
  • Manufacturer no.: 11038978
  • EAN: 4026397528152

Powerful wall speaker, 100 W.

This text is machine translated.

  • Nominal load capacity: 50 W RMS
  • Load-carrying capacity: 100 W
  • Speaker: 13 cm (5")
  • Connections: spring clips with parallel output
  • Sensitivity: 93 dB (1 W, 1 m)
  • Max. Acoustic pressure: 110 dB (1 m)
  • Impedance: 16 Ohm
  • Frequency range 150 Hz - 20 kHz
  • Beam angle (HxV): 100° x 100°
  • Dimensions (H x W x D): 160 x 160 x 150 mm
  • Weight: 3.3 kg (incl. bracket)
  • Shipping weight: 3.550 kg
Max. load 100 W
Colour Black
Product type Wall speaker

Technical data

  • Nominal load capacity: 50 W RMS
  • Load-carrying capacity: 100 W
  • Speaker: 13 cm (5")
  • Connections: spring clips with parallel output
  • Sensitivity: 93 dB (1 W, 1 m)
  • Max. Acoustic pressure: 110 dB (1 m)
  • Impedance: 16 Ohm
  • Frequency range 150 Hz - 20 kHz
  • Beam angle (HxV): 100° x 100°
  • Dimensions (H x W x D): 160 x 160 x 150 mm
  • Weight: 3.3 kg (incl. bracket)
  • Shipping weight: 3.550 kg
Max. load 100 W
Colour Black
Product type Wall speaker

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers