Omnitronic NOH-40R Compression drive speaker 40 W Black 1 pc(s)
Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Omnitronic
Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Omnitronic
Technical data
RMS capacity | 40 W |
---|---|
Max. load | 40 W |
Impedance | 8 Ω |
Max. sound pressure | 106 dB |
IP rating | IP44 |
Frequency range | 300 - 3000 Hz |
Colour | Black |
Material | Aluminium |
Length | 345 mm |
(Ø) | 400 mm |
Weight | 2.4 kg |
---|---|
Dim | (Ø x L) 400 mm x 345 mm |
Features | sprayproof |
Product type | Compression drive speaker |
Documents & Downloads
Omnitronic NOH-40R pressure chamber
Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip
This text is machine translated.
Highlights & Details
- Compression Drive Speakers
- Warranty: 24 months
- Manufacturer: Omnitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Compression Drive Speakers