Omnitronic OD-5A Wall speaker 70 W Black 1 Pair

  • Item no.: 1375532
  • Manufacturer no.: 11036922
  • EAN: 4026397543629

OMNITRONIC OD-5A WANDLAUTSPRECHER SW

  • Item no.: 1375532
  • Manufacturer no.: 11036922
  • EAN: 4026397543629

OMNITRONIC OD-5A WANDLAUTSPRECHER SW

  • Power supply: 230 V AC, 50 Hz
  • Nominal load capacity: 35 W RMS
  • Load-carrying capacity progra mm: 70 W
  • Circuit: Class D
  • Components: 13.5 cm Woofer (5.25"), 1.5 cm (0.5") Horn
  • Connections: cinch, unsym.
  • Kle softly, sym.
  • Sensitivity: 89 dB (1 W, 1 m)
  • Max. Sound pressure: 93 dB (1 m)
  • Frequency range 80 Hz - 20 kHz
  • Beam angle (HxV): 170° x 170°
  • Dimensions (L x W x H): 163 x 160 x 255 mm
  • Weight (pieces): 3 kg (incl. bracket)
  • Shipping weight: 6,800 kg
Max. load 70 W
Colour Black
Product type Wall speaker

Technical data

  • Power supply: 230 V AC, 50 Hz
  • Nominal load capacity: 35 W RMS
  • Load-carrying capacity progra mm: 70 W
  • Circuit: Class D
  • Components: 13.5 cm Woofer (5.25"), 1.5 cm (0.5") Horn
  • Connections: cinch, unsym.
  • Kle softly, sym.
  • Sensitivity: 89 dB (1 W, 1 m)
  • Max. Sound pressure: 93 dB (1 m)
  • Frequency range 80 Hz - 20 kHz
  • Beam angle (HxV): 170° x 170°
  • Dimensions (L x W x H): 163 x 160 x 255 mm
  • Weight (pieces): 3 kg (incl. bracket)
  • Shipping weight: 6,800 kg
Max. load 70 W
Colour Black
Product type Wall speaker

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers