Omnitronic PS-30S In-ceiling speaker White 1 pc(s)
Technical data
- Connection: 100 V or 8 Ohm
- Speaker: 13 cm (5")
- Nominal power (100 V): 3,8/7, 5/15/30 W RMS
- Nominal power (8 ohm): 30 W RMS
- Sensitivity (1W, 1m): 96 dB, ±3 dB
- Frequency range 150 Hz - 15 kHz
- Protection class: IP 44
- Dimensions (D x D): 178 x 212 mm
- Weight: 0.9 kg
- Shipping weight: 2,200 kg
Colour | White |
---|---|
Product type | In-ceiling speaker |
Documents & Downloads
OMNITRONIC PS-30 S projector speaker
Projector speaker.
This text is machine translated.
Facts
- 100-V loudspeaker system for wall and ceiling mounting
- For 8-ohm and 100 V systems
- 4-level volume control switch
- Open cable ends
- Swivelling Mounting Bracket
- Weatherproof plastic housing (IP44)
- For Public address system in exterior and interior
- Warranty: 24 months
- Manufacturer: Omnitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers