Omnitronic WF-5 Flush mount speaker 45 W 8 Ω White 1 pc(s)
Speaker Units · 2-way system with 13 cm (5") woofer and 2.5 cm tweeter (1") · 8-Ohm-Lautsprechersystem · Splash-proof design (IP44) for outdoor use · White plastic housing · For public address system in exterior and interiorThis text is machine tran…
- Warranty: 24 months
- Manufacturer: Omnitronic
Speaker Units · 2-way system with 13 cm (5") woofer and 2.5 cm tweeter (1") · 8-Ohm-Lautsprechersystem · Splash-proof design (IP44) for outdoor use · White plastic housing · For public address system in exterior and interiorThis text is machine tran…
- Warranty: 24 months
- Manufacturer: Omnitronic
Technical data
- Nominal load capacity: 25 W RMS
- Load-carrying capacity: 45 W
- Components: 13 cm woofer (5), 2.5 cm (1") tweeter
- Connections: 2-pin. Terminal
- Sensitivity 90 dB, ± 3 dB (1 W, 1 m)
- Impedance: 8 Ohm
- Frequency range 95 Hz - 20 kHz
- Dimensions (HXWXD): 165 x 165 x 75 mm
- Installation cut-out: 140 mm dia.
- Cutout depth: 60 mm
- Weighs 0.7 kg.
RMS capacity | 25 W |
---|---|
Max. load | 45 W |
Impedance | 8 Ω |
Max. sound pressure | 90 dB |
Features | 2-way , sprayproof |
IP rating | IP44 |
Type | Round |
Colour | White |
Material | Plastic |
Recess diameter | 140 mm |
Depth | 75 mm |
---|---|
(Ø) | 165 mm |
Weight | 0.7 kg |
Dim | (Ø x D) 165 mm x 75 mm |
Product type | Flush mount speaker |
Omnitronic WF-5-mounted loudspeaker
Speaker Units · 2-way system with 13 cm (5") woofer and 2.5 cm tweeter (1") · 8-Ohm-Lautsprechersystem · Splash-proof design (IP44) for outdoor use · White plastic housing · For public address system in exterior and interior
This text is machine translated.
Highlights & Details
- Speaker Units
- Warranty: 24 months
- Manufacturer: Omnitronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers