Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Orange
- Functions
momentary
- Type
Above, operating at the top
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
6 mm
- Width
6 mm
- Height
7.3 mm
- Actuating force
2.88 N
- Content
1 pc(s)
- Dim
(L x W x H) 6 x 6 x 7.3 mm
- RoHS-compliant
- Front panel cut-out
12 x 12 mm
- Board thickness (max.)
1.6 mm
- Type
B3F1055
- Engineering Part No
B3F1055
- Engineering Series No
B3F1055
Documents & Downloads
Datasheet
Datasheet 439176 Omron B3F1055 B3F1055 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 7.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 439176 Omron B3F1055 B3F1055 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 7.3 mm 1 pc(s)