
Technical specifications
- Product type
Plug-in relay
- Type
G2R-1-SNI 24 VAC
- Coil nominal voltage
24 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
260 Ω
- Contact type
1 change-over
- Contact material
AgSnIn
- Switching voltage (max.)
125 V DC
380 V AC
- Switching current (max.)
10 A
- Max. switching capacity
300 W
2500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Connector
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
13 mm
- Height
25.5 mm
- Dim
(L x W x H) 29 x 13 x 25.5 mm
- Content
1 pc(s)
- RoHS-compliant
- Nominal voltage (details)
24 V AC
- Test voltage
5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between open contacts
- Switching capacity
2500 VA/300 W
- Switching voltage
440 V/AC/125 V DC
- Switching current
10 A
- Type
G2R-1-SNI 24 VAC
- Temperature range
-40 - + 70 ºC °C
Documents & Downloads
Datasheet
Datasheet 503861 Omron G2R-1-SNI 24 VAC Plug-in relay 24 V AC 10 A 1 change-over 1 pc(s)
Description
Features
- LED indicator
- Testing key/switch
- Mechanical switching state display.



