Omron G2R-2-24V PCB relay 24 V DC 5 A 2 change-overs 1 pc(s)

  • Item no.: 503991
  • Manufacturer no.: G2R-2-24V
  • EAN: 2050000151361

Print relay, mono-stable neutral. Tested relay with approvals: VDE, UL and CSA.

  • Warranty: 24 months
  • Manufacturer: Omron
  • Item no.: 503991
  • Manufacturer no.: G2R-2-24V
  • EAN: 2050000151361

Print relay, mono-stable neutral. Tested relay with approvals: VDE, UL and CSA.

  • Warranty: 24 months
  • Manufacturer: Omron
  • Creep rating: PTI 250 to VDE 0303/IEC 112
Type G2R-2-24V
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1100 Ω
Contact type 2 change-overs
Contact material Ag
Switching voltage (max.) 125 V DC , 380 V AC
Switching current (max.) 5 A
Creepage distance (coil/clips) 8 mm
Connection Solder pins
Response time 15 ms
Fall time 5 ms
Min. temperature -40 °C
Max. temperature +70 °C
Length 29 mm
Width 13 mm
Height 25.5 mm
Dim (L x W x H) 29 x 13 x 25.5 mm
Content 1 pc(s)
Type Sealed
Power consumption ~ 530 mW
Nominal voltage (details) 24 V/DC
Switching capacity 1250 VA/AC 150 W/DC
Type G2R-2-24V
Contact type 2 CO, DPDT
Product type PCB relay

Technical data

  • Creep rating: PTI 250 to VDE 0303/IEC 112
Type G2R-2-24V
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1100 Ω
Contact type 2 change-overs
Contact material Ag
Switching voltage (max.) 125 V DC , 380 V AC
Switching current (max.) 5 A
Creepage distance (coil/clips) 8 mm
Connection Solder pins

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays