Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G2R-2-48V
48 V DC
monostable, 1 coil
4170 Ω
2 change-overs
Ag
125 V DC
380 V AC
5 A
8 mm
Solder pins
15 ms
5 ms
-40 °C
+70 °C
29 mm
13 mm
25.5 mm
(L x W x H) 29 x 13 x 25.5 mm
1 pc(s)
G2R248DC
G2R248DC
Sealed
530 mW
48 V/DC
1250 VA/AC 150 W/DC
G2R-2-48V
Datasheet 503968 Omron G2R-2-48V PCB relay 48 V DC 5 A 2 change-overs 1 pc(s)
User & Safety Instructions 503968 Omron G2R-2-48V PCB relay 48 V DC 5 A 2 change-overs 1 pc(s)