Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Omron G2RL-2 24V PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
- Low profile
- Insulation class III
- Pollution level 3
Technical specifications
- Sealed against flux (RT II)
- Product type
PCB relay
- Type
G2RL-2 24V
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
300 V DC
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- Engineering Part No
G2RL224DC
- Power consumption
approx. 400 mW
- Nominal voltage (details)
24 V DC
- Switching capacity
max. 2000 VA/240 W
- Ambient temperature
-40 - +85 °C
- Temperature range
-40 - + 85 ˚C °C
Documents & Downloads
Datasheet
Datasheet 503904 Omron G2RL-2 24V PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503904 Omron G2RL-2 24V PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
Description
Monostabile PCB relay with the following approvals: DIN EN 61810-1(VDE), UL and CSA. Meets the EU RoHS/WEEE requirements. Ideal for domestic heating systems and industrial applications.