Omron G5LE-1-VD 24 VDC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)
Mono-stable, compact PCB-relay. Is used in white goods, controls of all kinds!
- Warranty: 24 months
- Manufacturer: Omron
Mono-stable, compact PCB-relay. Is used in white goods, controls of all kinds!
- Warranty: 24 months
- Manufacturer: Omron
Technical data
- Creep resistance: PTI (CTI) > 250
Type | G5LE-1-VD 24 VDC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 125 V DC , 250 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 240 W , 1200 VA |
Connection | Solder pins |
Electrical lifespan | Min 100000 cycles |
---|---|
Durability | Min 10 x 106 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 22.5 mm |
Width | 16.5 mm |
Height | 19 mm |
Dim | (L x W x H) 22.5 x 16.5 x 19 mm |
Content | 1 pc(s) |
Insulation resistance | 500 V/DC - 100 MΩ |
Nominal voltage (details) | 24 V DC |
Switching capacity | 250 V/AC/10 A/30 V/DC/8 A |
Switching voltage | Max 250 V/AC/125 V DC |
Switching current | Max(AC) 10 A/(DC) 8 A |
Dielectric strength | (Coil/contact) 2000 V/AC/(open contact) 750 V AC |
Type | G5LE-1-VD 24 VDC |
Ambient temperature | -40 - +85 °C |
Coil rating | ~ 400 mW |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
Omron G5LE-1-VD 24 VDC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)
Mono-stable, compact PCB-relay. Is used in white goods, controls of all kinds!
Highlights & Details
- VDE-certification
- Warranty: 24 months
- Manufacturer: Omron
Comments
Approvals: Certified by VDE according to EN61810-1, UL508 and CSA 22.2.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays