Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G5NB-1A-E 12DC
12 V DC
monostable, 1 coil
720 Ω
1 maker
AgNi
30 V DC
250 V AC
5 A
90 W
1250 VA
6.5 mm
Solder pins
-40 °C
+85 °C
20.5 mm
7.2 mm
15.3 mm
(L x W x H) 20.5 x 7.2 x 15.3 mm
1 pc(s)
G5NB1AE12DC
G5NB1AE12DC
approx. 200 mW
12 V DC
max. 1250 VA/90 W
2
Datasheet 503891 Omron G5NB-1A-E 12DC PCB relay 12 V DC 5 A 1 maker 1 pc(s)