Omron G5Q-1A-EU 24DC PCB relay 24 V DC 5 A 1 maker 1 pc(s)
1-pole PCB relay with UL, CSA and EN60810-1 (VDE) approvals. Ideal for building services plant, white goods, HVAC.
- Warranty: 24 months
- Manufacturer: Omron
1-pole PCB relay with UL, CSA and EN60810-1 (VDE) approvals. Ideal for building services plant, white goods, HVAC.
- Warranty: 24 months
- Manufacturer: Omron
Technical data
- Creep resistance to CTI 250
- Insulation class III
- Sealed against flux (RT II)
Type | G5Q-1A-EU 24DC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 277 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 2500 VA |
Creepage distance (coil/clips) | 6.4 mm |
Connection | Solder pins |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20.3 mm |
Width | 10.3 mm |
Height | 15.8 mm |
Dim | (L x W x H) 20.3 x 10.3 x 15.8 mm |
Content | 1 pc(s) |
Power consumption | ~ 200 mW |
IS max. | AC: 10 A: 5 A |
Nominal voltage (details) | 24 V DC |
Switching capacity | Max 2500 VA/150 W |
Switching voltage | Max 277 V/AC/30 V DC |
Switching current | AC 10 A, DC 5 A |
Ambient temperature | -40 - +85 °C |
Contamination level | 2 |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Omron G5Q-1A-EU 24DC PCB relay 24 V DC 5 A 1 maker 1 pc(s)
1-pole PCB relay with UL, CSA and EN60810-1 (VDE) approvals. Ideal for building services plant, white goods, HVAC.
Highlights & Details
- Low power consumption
- High impulse testing voltage of 8 kV (coil/contacts)
- Warranty: 24 months
- Manufacturer: Omron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays