
Technical specifications
- Creep resistance: PTI (CTI) > 250
- Sealed against flux RT II
- Product type
PCB relay
- Type
G5RL-1-E-HR 24 VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 change-over
- Contact material
Ag
- Switching voltage (max.)
24 V DC
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
384 W
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Electrical lifespan
50000 cycles
- Durability
10 x 106 cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Content
1 pc(s)
- RoHS-compliant
- Engineering Part No
G5RL1EHR24DC
- Engineering Series No
G5RL1EHR24DC
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
(NO) 250 V/AC/24 V/DC/16 A
- Switching voltage
250 V/AC/24 V DC
- Switching current
(NO) 16 A/ (NC) 5 A
- Dielectric strength
(Coil/contact) 6000 V/AC/(open contact) 1000 V AC
- Type
G5RL-1-E-HR 24 VDC
- Ambient temperature
(DC) -40 - +85 °C/(AC) -40 - +70 °C
- Contamination level
3
- Reading category
III
Documents & Downloads
Datasheet
Datasheet 503820 Omron G5RL-1-E-HR 24 VDC PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
Certificate
Certificate 503820 Omron G5RL-1-E-HR 24 VDC PCB relay 24 V DC 16 A 1 change-over 1 pc(s)




