
Technical specifications
- Surge voltage resistance: 1500 V
- Sealed (RT III)
- Product type
PCB relay
- Type
G6A-274P-ST-US 24 VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
125 VA
- Connection
Solder pins
- Electrical lifespan
500000 cycles
- Durability
100 x 106 cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
20.2 mm
- Width
10.1 mm
- Height
8.4 mm
- Dim
(L x W x H) 20.2 x 10.1 x 8.4 mm
- Content
1 pc(s)
- Engineering Part No
G5V2H112DC
- Engineering Series No
G5V2H112DC
- Type
monostabile
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
125 VA/60 W
- Switching current
(125 V/AC) 0.5 A/ (30 V/DC) 2 A
- Dielectric strength
1000 V
- Type
G6A-274P-ST-US 24 VDC
- Ambient temperature
-40 - +70 °C
- Max. permanent current
3 A
Documents & Downloads
Datasheet
Datasheet 503804 Aratas G6A-274P-ST-US 24 VDC PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503804 Aratas G6A-274P-ST-US 24 VDC PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)





