Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G6D-1A-ASI 24DC
24 V DC
monostable, 1 coil
2880 Ω
1 maker
AgSnIn
30 V DC
250 V AC
5 A
150 W
1250 VA
Solder pins
-25 °C
+70 °C
17.5 mm
6.5 mm
12.5 mm
(L x W x H) 17.5 x 6.5 x 12.5 mm
1 pc(s)
G6B2214PUSDC12
approx. 200 mW
24 V DC
1250 VA/150 W
yes
Datasheet 503896 Omron G6D-1A-ASI 24DC PCB relay 24 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions 503896 Omron G6D-1A-ASI 24DC PCB relay 24 V DC 5 A 1 maker 1 pc(s)