Omron G6RL-14-ASI 12 VDC PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
Mono-stable relay as further development of the G6RN for applications with low installation depth and low power intake. Can be used universally, is used in heating controls, SPS and industrial applications.
- Warranty: 24 months
- Manufacturer: Omron
Mono-stable relay as further development of the G6RN for applications with low installation depth and low power intake. Can be used universally, is used in heating controls, SPS and industrial applications.
- Warranty: 24 months
- Manufacturer: Omron
Technical data
- Surge resistance: (Coil / contact) 10000 V/AC
- Creep resistance: PTI (CTI) > 250
- Sealed (RT III)
Type | G6RL-14-ASI 12 VDC |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 654 Ω |
Contact type | 1 change-over |
Contact material | AgSnIn |
Switching voltage (max.) | 300 V DC , 400 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W , 2500 VA |
Creepage distance (coil/clips) | 10 mm |
Connection | Solder pins |
---|---|
Electrical lifespan | (250 V/AC/8 A)Min 50000 cycles |
Durability | Min 10 x 106 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.5 mm |
Width | 10 mm |
Height | 12.3 mm |
Dim | (L x W x H) 28.5 x 10 x 12.3 mm |
Content | 1 pc(s) |
Insulation resistance | 500 V/DC 1000 MΩ |
Nominal voltage (details) | 12 V DC |
Switching capacity | (NO) 250 V/AC/10 A/30 V/DC/5 A |
Switching voltage | Max 400 V/AC/300 V DC |
Switching current | Max(NO) 10 A/(NC) 8 A |
Dielectric strength | (Coil/contact) 5000 V/AC/(open contact) 1000 V AC |
Type | G6RL-14-ASI 12 VDC |
Ambient temperature | -40 - +85 °C |
Contamination level | 2 |
Air/creeping distance | 10 x 10 mm. |
Coil rating | ~ circuit resistance 220 mW |
Contact type | 1 CO, SPDT |
Reading category | III |
Product type | PCB relay |
Documents & Downloads
Omron G6RL-14-ASI 12 VDC PCB relay 12 V DC 10 A 1 change-over 1 pc(s)
Mono-stable relay as further development of the G6RN for applications with low installation depth and low power intake. Can be used universally, is used in heating controls, SPS and industrial applications.
- Warranty: 24 months
- Manufacturer: Omron
Comments
Certified by VDE according to EN61810-1, EN60947-5-1, EN60730-1 and EN60947-4-1 and UL508.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays