
Technical specifications
- Surge resistance: (Coil / contact) 10000 V/AC
- Creep resistance: PTI (CTI) > 250
- Sealed (RT III)
- Product type
PCB relay
- Type
G6RL-14-ASI 5 VDC
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
113 Ω
- Contact type
1 change-over
- Contact material
AgSnIn
- Switching voltage (max.)
300 V DC
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
150 W
2500 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Electrical lifespan
(250 V/AC/8 A) 50000 cycles
- Durability
10 x 106 cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28.5 mm
- Width
10 mm
- Height
12.3 mm
- Dim
(L x W x H) 28.5 x 10 x 12.3 mm
- Content
1 pc(s)
- RoHS-compliant
- Engineering Part No
G6RL14ASI5DC
- Engineering Series No
G6RL14ASI5DC
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
5 V DC
- Switching capacity
(NO) 250 V/AC/10 A/30 V/DC/5 A
- Switching voltage
400 V/AC/300 V DC
- Switching current
(NO) 10 A/(NC) 8 A
- Dielectric strength
(Coil/contact) 5000 V/AC/(open contact) 1000 V AC
- Type
G6RL-14-ASI 5 VDC
- Ambient temperature
-40 - +85 °C
- Contamination level
2
- Reading category
III
Documents & Downloads
Datasheet
Datasheet 503837 Omron G6RL-14-ASI 5 VDC PCB relay 5 V DC 10 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503837 Omron G6RL-14-ASI 5 VDC PCB relay 5 V DC 10 A 1 change-over 1 pc(s)




