ON Semiconductor Opto-isolator - LED controller 4N37SM SMD 6 Transistor (+ base) DC
Technical data
Type | 4N37SM |
---|---|
Enclosure | SMD 6 |
Manufacturer | ON Semiconductor |
Manuf. Code | OnS |
UF typ. | 1.18 V |
IF | 60 mA |
Reverse voltage U(R) | 6 V |
Channels | 1 |
Input type | DC |
Output type | Transistor (+ base) |
Insulation voltage | 4170 V RMS |
---|---|
Operating temperature (min.) | +100 °C |
Max. operating temperature | -40 °C |
Mounting type | Surface-mount |
Forward voltage U(F) max | 1.5 V |
Slew rate | 2 µs |
Fall time | 2 µs |
Creepage distance | 7 mm |
Ptot | 270 mW |
Voltage output (max.) | 30 V |
Current transfer ratio (min.) | 100 % |
Current transfer ratio (min.) - current reference | 10 mA |
Collector-emitter saturation voltage (max.) | 300 mV |
IC | 150 mA |
Product type | Opto-isolator - LED controller |
Optocoupler/Isolator
- Warranty: 24 months
- Manufacturer: ON Semiconductor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Opto-Isolators