onanoff Konzentration Over-ear headset Corded (1075100) Grey Headset
Focus on the essentials | concentrationThe award-winning Onanoff headset concentration has been developed for adults and adolescents who use their headphones mainly for spoken audio content in school or professional environments. It has a focus mod…
Focus on the essentials | concentrationThe award-winning Onanoff headset concentration has been developed for adults and adolescents who use their headphones mainly for spoken audio content in school or professional environments. It has a focus mod…
onanoff Konzentration Over-ear headset Corded (1075100) Grey Headset
Focus on the essentials | concentration
The award-winning Onanoff headset concentration has been developed for adults and adolescents who use their headphones mainly for spoken audio content in school or professional environments. It has a focus mode, a patent-pending listening mode that makes voices clearer and clearer so that the user can listen more focused for longer. The headphones are ergonomically designed to sit comfortably outside and inside the ear. With passive noise suppression and adjustable headband, integrated microphone and built-in buttons for call, title and volume control, it guarantees a first-class listening experience. By pressing a button you can switch to the music mode, in order to hear dynamic audio better.
This text is machine translated.
Highlights & Details
- Focus Mode & Music Mode
- ideal for listening to podcasts & webinars
- Passive noise cancellation
- Including microphone
- Answer and volume buttons
- Super comfortable and durable
- Washable ear pads
Facts
- Focus Mode & Music Mode
- Passive noise suppression
- Microphone
- Answer and volume buttons
- Super comfortable and durable
- washable ear pads
- Driver unit: 40 mm neodymium
- Impedance: 32 Ω
- Cable: 1.5 m
- Silver-plated 3.5 mm plug Frequency: 20 – 20 kHz
- Sensitivity: 68 +/- 3 dB @ 1 mW 1 kHz
Delivery
- Onanoff concentration over ear headphones
- 3.5 mm jack cable
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- PC gaming headset
- Stereo headset
- USB headset
- DJ headphones
- Bluetooth in-ear headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Over-the-ear headphones
- Logitech gaming headset
- True Wireless headphones
- On-ear headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Noise cancelling headphones
- Bluetooth headphones
- Wireless headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- On-ear headphones
- Sennheiser headphones