One For All SV 9610 Multiband amplifier FM, VHF, UHF 20 dB
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.You increase digital terrestrial or ca…
- Warranty: 24 months
- Manufacturer: One For All
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.You increase digital terrestrial or ca…
- Warranty: 24 months
- Manufacturer: One For All
Technical data
Halogen-free | Yes |
---|---|
Suitable for | FM , VHF , UHF |
Amplification | 20 dB |
Product type | Multiband amplifier |
Documents & Downloads
- Manual 778022 One For All SV 9610 Multiband amplifier FM, VHF, UHF 20 dB
PDF - Manual 778022 One For All SV 9610 Multiband amplifier FM, VHF, UHF 20 dB
PDF - Manual 778022 One For All SV 9610 Multiband amplifier FM, VHF, UHF 20 dB
PDF - Manual 778022 One For All SV 9610 Multiband amplifier FM, VHF, UHF 20 dB
PDF
One For All SV 9610 DVB-T signal amplifier
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.
You increase digital terrestrial or cable signals up to 20 dB (variable gain).
In addition, a bad picture and audio quality, caused by long cable and/or several TV/audio sets is prevented.
This text is machine translated.
Highlights & Details
- There is no interference by 3G/4G smartphones and transmitter
- Amplification of digital terrestrial signals
- Also enhances cable-TV signals
- Plug & Play
- 1 output
Facts
- Plug & Play
- FM/VHF/UHF frequencies/channels
- 1 input and 1 output
- 20 dB Amplification
- Variable Gain (10 - 20 dB)
- Full HD
- 4G-LTE-Filter.
Delivery
- 1 x One For All SV 9610 signal amplifier
- 1x user manual
- Warranty: 24 months
- Manufacturer: One For All
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Radio Signal Amplifiers