One For All SV 9640 Multiband amplifier FM, VHF, UHF 20 dB
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.You increase digital terrestrial or ca…
- Warranty: 24 months
- Manufacturer: One For All
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.You increase digital terrestrial or ca…
- Warranty: 24 months
- Manufacturer: One For All
Technical data
Halogen-free | Yes |
---|---|
Suitable for | FM , VHF , UHF |
Amplification | 20 dB |
Product type | Multiband amplifier |
One For All SV 9640 signal amplifier
This signal amplifier has a unique built-in 3G/4G-blocking filter, with the 3G and 4G-signals from mobile phones are blocked in order to now and in the future to ensure optimum reception and minimum interference.
You increase digital terrestrial or cable signals up to 20 dB (variable gain).
In addition, a bad picture and audio quality, caused by long cable and/or several TV/audio sets is prevented.
This text is machine translated.
Highlights & Details
- There is no interference by 3G/4G smartphones and transmitter
- Amplification of digital terrestrial or cable signals
- Prevents poor picture and audio quality
- Plug & Play
- 4 outputs
Facts
- Plug & Play
- FM/VHF/UHF frequencies/channels
- 1 input and 4 outputs
- 20 dB Amplification
- Variable Gain (10 - 20 dB)
- Full HD
- 4G-LTE-Filter.
Delivery
- 1 x One For All SV 9640 signal amplifier
- 1x coaxial cable (1 m)
- 1x user manual
- Warranty: 24 months
- Manufacturer: One For All
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Radio Signal Amplifiers