Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Qualcomm® Snapdragon |
Processor cores (No.) | 8 x |
CPU speed | 2.4 GHz |
Display (cm) | 16.4 cm |
Screen size diagonal (inches) | 6.44 inch |
Display resolution | 1080 x 2400 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP , 8 MP , 5 MP , 2 MP |
Front camera resolution | 32 MP , 8 MP |
Memory capacity | 128 GB |
---|---|
RAM | 8 GB |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | 5G , LTE/4G |
Features | Gorilla Glass 5 |
Type | EU |
Colour | Blue |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 73.3 mm |
Height | 158.3 mm |
Depth | 8.2 mm |
Weight | 184 g |
Interfaces | USB-C™ |
Rechargeable battery technology | LiPo |
Battery capacity | 4115 mAh |
Product type | Smartphone |
Highlights & Details
- 16.4 cm (6.44 inch) display, 1080 x 2400 p
- Qualcomm® Snapdragon CPU (8 x 2.4 GHz)
- 128 GB internal memory ()
- Android™ 10
- Warranty: 24 months
- Manufacturer: ONE Plus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones