Onkyo HT-S3800-B 5.1 AV receiver 5x100 W Black Bluetooth®, USB, Speakers
5.1 channel home theater receiver system with speakersBig sound for all flat-screen TVs!You have purchased a chic flat-screen television at a great price, but the sound still leaves much to be desired. In addition, all cable from games consoles and m…
- Warranty: 24 months
- Manufacturer: Onkyo
5.1 channel home theater receiver system with speakersBig sound for all flat-screen TVs!You have purchased a chic flat-screen television at a great price, but the sound still leaves much to be desired. In addition, all cable from games consoles and m…
- Warranty: 24 months
- Manufacturer: Onkyo
Documents & Downloads
Onkyo HT-S3800 5.1-channel home cinema receiver system
5.1 channel home theater receiver system with speakers
Big sound for all flat-screen TVs!
You have purchased a chic flat-screen television at a great price, but the sound still leaves much to be desired. In addition, all cable from games consoles and media players around. This complete set from onkyo is the perfect answer. As a compact hub, the all your devices via an HDMI cable to connect the tv, the HT-S3800 provides system with six speakers for a dynamic sound playback of movies and games. You benefit from a decoding for 4K/60Hz, HDR, HDCP 2.2, Dolby TrueHD and DTS-HD Master Audio™, a FM/AM tuner as well as Bluetooth to virtually any audio sources perfectly stream.
This text is machine translated.
Highlights & Details
- Sound tracks of HD-films perfectly enjoy
- New HDMI ® Standard (4 inputs / 1 output)
- Real performance by discrete amplifier structure
- A solid and compact speaker system
- Audio streaming via Bluetooth
Facts
- HT-R395 5.1 channel home theater receiver
- 100 W/channel (6 Ω, 1 kHz, 0.7% distortion factor, 1 channel out)
- Decoding of Dolby® TrueHD and DTS-HD Master Audio™
- HDMI with support for 4K/60Hz, 3D, audio feedback channel, Deep Color™, x.v.Color™ and LipSync
- 4 HDMI-inputs / 1 output (HDCP 2.2/HDR)
- Audio streaming via Bluetooth
- Discrete amplifier design
- Analogue 6-channel amplifier
- 192-kHz/24-bit DA converter for all channels
- SACD playback via HDMI (2.8 MHz, 2 channels).
- Direct mode
- USB-connection (front side) for the music playback via flash memory
- 2 composite video inputs and 1 output
- 2 digital audio inputs (1 optical, 1coaxial)
- 3 analogue audio inputs (3 Rear)
- Headphone socket
- AV-Synchronisation (up to 500 ms in steps of 5 ms at 48 kHz)
- Sound regulator (bass / trebles)
- Three-step display dimmer (normal/dark/dark)
- Fm/AM tuner with 30 station memory
- Remote control for all functions
- Sleep timer.
- HTP -395 5.1-channel home cinema speaker system + SKF -395 speaker
- 7.7-cm-cone
- Max. input power: 150 W
- Casing with high-gloss surface
- Wall mounting option.
- SKW -395 BASS REFLEX SUBWOOFER
- 16-cm-cone
- Max. input power: 100 W
- Down-firing design.
Delivery
- Onkyo HT-R395 5.1 channel home theater receiver
- Onkyo 5.1 channel home theater speaker system HTP -395
- Onkyo SKC -395 Closed Vollbereichs-Mittenlautsprecher
- Onkyo SKR -395 Closed Vollbereichs-Surround-loudspeaker
- Onkyo SKW -395 bass reflex subwoofer.
- Remote control (batteries included)
- Warranty: 24 months
- Manufacturer: Onkyo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Receivers