Onkyo HT-S3910 5.1 Stereo receiver home cinema system Black Bluetooth, Ultra HD Upscaling

  • Item no.: 2102889
  • Manufacturer no.: 243991
  • EAN: 4573211154832

Experience the next stage with realistic surround sound.Experience the ultimate in pure sound flexibility. Powerful yet compact HT-S3910 transforms tinker TV sound into an exciting acoustic sensation with Dolby Atmos® and DTS:X® playback over 3.1.2 c…

  • Warranty: 24 months
  • Manufacturer: Onkyo
  • Item no.: 2102889
  • Manufacturer no.: 243991
  • EAN: 4573211154832

Experience the next stage with realistic surround sound.Experience the ultimate in pure sound flexibility. Powerful yet compact HT-S3910 transforms tinker TV sound into an exciting acoustic sensation with Dolby Atmos® and DTS:X® playback over 3.1.2 c…

  • Warranty: 24 months
  • Manufacturer: Onkyo
Output rating 800 W
Operating voltage 230 V / AC
Weight 19 kg
Colour Black
Subwoofer dimensions (W x H x D) 230 x 389 x 331 mm
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Channels 5.1
Features Bluetooth , Ultra HD Upscaling
Interfaces (input) HDMI™ , RCA in , Digital audio (optical) , Digital audio (coax)
Interfaces (output) HDMI™ , Subwoofer , Screw connector , Headphone input
Network/internet function Bluetooth®
Power consumption (standby) 0.2 W
Power consumption (ON) 445 W
Dish dimensions (W x H x D) 98 x 140 x 106 mm
Centre dimensions (W x H x D) 244 x 96 x 102 mm
Product type Stereo receiver home cinema system

Technical data

Output rating 800 W
Operating voltage 230 V / AC
Weight 19 kg
Colour Black
Subwoofer dimensions (W x H x D) 230 x 389 x 331 mm
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Channels 5.1
Features Bluetooth , Ultra HD Upscaling
Interfaces (input) HDMI™ , RCA in , Digital audio (optical) , Digital audio (coax)

Frequently bought together

Similar products

See and discover other items from category Home Cinema Systems