Onkyo TX-SR393 5.2 AV receiver 5x155 W Black 4K Ultra HD, Bluetooth®, High-res audio, Dolby Atmos®

  • Item no.: 2102888
  • Manufacturer no.: 244024
  • EAN: 4573211154184

Highest quality sound for your lifestylePremiere Dolby Atmos® and DTS:X® Sound at home with the TX-SR393. Choose a speaker layout that fits your space: From a space-saving 2.1-channel configuration with enhanced 3D surround sound from Dolby Atmos Hei…

  • Warranty: 24 months
  • Manufacturer: Onkyo
  • Item no.: 2102888
  • Manufacturer no.: 244024
  • EAN: 4573211154184

Highest quality sound for your lifestylePremiere Dolby Atmos® and DTS:X® Sound at home with the TX-SR393. Choose a speaker layout that fits your space: From a space-saving 2.1-channel configuration with enhanced 3D surround sound from Dolby Atmos Hei…

  • Warranty: 24 months
  • Manufacturer: Onkyo
Features 4K Ultra HD , Bluetooth® , High-res audio , Dolby Atmos®
Output rating per channel 155 W
Channels 5
Channels 5.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , DTS-HD™ Master Audio
Station memory 40
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of optical inputs 1 x
No. of line-ins 3 x
No. of subwoofer outputs 2 x
Interfaces (input) HDMI™ , Digital audio (coax) , Digital audio (optical) , RCA in
Interfaces (output) HDMI™ , Subwoofer , Headphone jack (6.3 mm)
Colour Black
Power consumption (standby) 0.2 W
Power consumption (ON) 465 W
Operating voltage 220 - 240 V
Width 525 mm
Height 240 mm
Depth 405 mm
Weight 10.5 kg
Dim (W x H x D) 525 x 240 x 405 mm
Product type AV receiver

Technical data

Features 4K Ultra HD , Bluetooth® , High-res audio , Dolby Atmos®
Output rating per channel 155 W
Channels 5
Channels 5.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , DTS-HD™ Master Audio
Station memory 40
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of optical inputs 1 x
No. of line-ins 3 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers