Onkyo TX-SR494 7.2 AV receiver 7x160 W Silver 4K Ultra HD, Bluetooth®, Dolby Atmos®

  • Item no.: 2102887
  • Manufacturer no.: 243558
  • EAN: 4573211154238

Escape from the everyday with spacious surround soundsFrom simple Bluetooth® streaming to adrenaline-fueled thrills of Dolby Atmos® and DTS:X® soundtracks, the TX-SR494 sweetens everyday life with great sounds and intelligent features. Seven high-cur…

  • Warranty: 24 months
  • Manufacturer: Onkyo
  • Item no.: 2102887
  • Manufacturer no.: 243558
  • EAN: 4573211154238

Escape from the everyday with spacious surround soundsFrom simple Bluetooth® streaming to adrenaline-fueled thrills of Dolby Atmos® and DTS:X® soundtracks, the TX-SR494 sweetens everyday life with great sounds and intelligent features. Seven high-cur…

  • Warranty: 24 months
  • Manufacturer: Onkyo
Features 4K Ultra HD , Bluetooth® , Dolby Atmos®
Output rating per channel 160 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , DTS-HD Master Audio
Station memory 40
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of optical inputs 1 x
No. of line-ins 3 x
No. of subwoofer outputs 2 x
Interfaces (input) HDMI™ , Digital audio (coax) , Digital audio (optical) , RCA in
Interfaces (output) HDMI™ , Subwoofer , Headphone jack (6.3 mm) , Screw connector
Colour Silver
Power consumption (standby) 0.2 W
Operating voltage 220 - 240 V
Width 525 mm
Height 240 mm
Depth 405 mm
Weight 10.5 kg
Dim (W x H x D) 525 x 240 x 405 mm
Product type AV receiver

Technical data

Features 4K Ultra HD , Bluetooth® , Dolby Atmos®
Output rating per channel 160 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , DTS-HD Master Audio
Station memory 40
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of optical inputs 1 x
No. of line-ins 3 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers