
Highlights & Details
Oppo Smartphone A52 - twilight black
- Large 16.51 cm (6.5 inch) LCD TFT display
- Quad-main camera with 12 + 8 + 2 + 2 megapixels
- 16 megapixel front camera
- 4 GB RAM and 64 GB internal memory
- ColorOS 7.1 (based on Android 10.0)
- Powerful 5000 mAh rechargeable battery
Technical specifications
- Product type
Smartphone
- Type
A52
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
12 MP
8 MP
2 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
800 MHz
2300 MHz
- UMTS frequency
1900 MHz
1700 MHz
850 MHz
900 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
5000 mAh
- Data transfer
LTE
HSUPA
HSPA
HSDPA
GPRS
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
34 h
- Standby max.
500 h
- Width
75.5 mm
- Height
162 mm
- Depth
8.9 mm
- Weight
192 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi
NFC
- Type
EU
- Type
A52
n.rel.
- Smartphone model
A52
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2317254 OPPO CPH2069 Smartphone 64 GB 16.5 cm (6.5 inch) Black Android™ 10 Dual SIM
User & Safety Instructions
User & Safety Instructions 2317254 OPPO CPH2069 Smartphone 64 GB 16.5 cm (6.5 inch) Black Android™ 10 Dual SIM
Description
The quad camera is equipped with a 12 megapixel main camera, an 8 MP wide-angle lens and two portrait lenses each with 2 MP. The Oppo A52 supports high-quality 4K video recording and video stabilization for clearer, sharper and more stable video content.
The A52 is powered by a Qualcomm Snapdragon 665 Octa core processor. In conjunction with GB of memory, the entire system runs smoothly even with many applications. Thanks to the 5000 mAh large battery, enough power is available for a busy day.
This text is machine translated.
Features
- Integrated camera
- GPS receiver
- second camera
- NFC (Near Field Communication)
- Fingerprint sensor
- Dual SIM
- WLAN router / hotspot
- Navigation software: Google Maps
- Resolution of second camera 16 MPixel
- SIM card size: Nano SIM (4FF)
- SIM card size SIM 2: Nano SIM (4FF)
- Camera chip type: C-MOS
- Resolution: 12 megapixels
- 4K video recording
- Panorama
- Quad camera
- Resolution width (photo): 4.112 pixels
- Resolution height (photo): 3,008 pixels
- zoom: 10-fold
- battery type: LiPo
- Quick charging
- Capacity: 5000 mAh
- Talk time up to 34 h
- Standby time up to 500 h
- 143 minutes battery charging time
- Connections: USB type C, USB standard 2.0, headset connection 3.5 mm jack
- Loudspeaker
- Operating system: Android 10
- Processor: Qualcomm Snapdragon 665
- 2 GHz clock frequency
- 8 processor cores
- Data transmission: GSM, GPRS, EDGE, WCDMA, HSPA+, LTE
- Display: LCD TFT touchscreen
- Screen size: 16.51 cm (6.5 ")
- Resolution width: 1,080 pixels
- Resolution height: 2,400 pixels
- 405 ppi
- Peak 480 cd/m²
- Frequency bands: GSM quadband (850 / 900 / 1,800 / 1,900 MHz), UMTS (2,100 MHz), UMTS (1,900 MHz), UMTS (1,900 MHz), UMTS (1,700 MHz), UMTS (850 MHz), UMTS (900 MHz), LTE (2,100 MHz), LTE (1,900 MHz), LTE (1,800 MHz), LTE (1,700 MHz), LTE (850 MHz), LTE (2,600 MHz), LTE (900 MHz), LTE (700 MHz), LTE (800 MHz), LTE (2,300 MHz), LTE (2,500 MHz)
- Messaging: SMS, MMS, instant messaging, e-mail functions, push e-mail
- Bluetooth 5.0
- WLAN
- WLAN dual band support (2.4 GHz / 5 GHz)
- WLAN standard IEEE 802.11a/b/g/n/ac
- RAM 4 GB
- Internal memory 64 GB
- GLONASS
- Height: 162 mm
- Width: 75.5 mm
- Depth 8.9 mm
- Weight: 192 g
- 12 MP main camera (sensor 1/2.8 inch / aperture f/1.8)
- 8 MP wide-angle camera (sensor 1/4 inch / aperture f/2.2)
- 2 MP (sensor 1/5 inch / aperture f/2.4)
- 2 MP (sensor 1/5 inch / aperture f/2.4)
- 16 MP front camera (aperture f/2.0)
- Sensors: Light, approximation, acceleration.
Scope of delivery
- Tool for removing the SIM card, headset, mains adapter, protective cover, USB cable, Protective film
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones












