
Highlights & Details
Oppo Reno4 Z 5G Smartphone
- Screen size diagonal 16.7 cm (6.57 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 48 MP, 8 MP, 2 MP, 2 MP
- Front camera resolution: 16 MP, 2 MP
- Black
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Reno4 Z 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.7 cm
- Screen size diagonal (inches)
6.57 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
8 MP
2 MP
2 MP
- Front camera resolution
16 MP
2 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 3
Fingerprint scanner
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.5 mm
- Height
163.8 mm
- Depth
8.1 mm
- Weight
184 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi
Bluetooth
NFC
- Type
EU
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2387062 OPPO Reno4 Z 5G EU 128 GB Black 16.7 cm (6.57 inch) Smartphone
Information
Repairability/durability data sheet 2387062 OPPO Reno4 Z 5G EU 128 GB Black 16.7 cm (6.57 inch) Smartphone
Description
Rear Camera Design Beauty Beyond Skin Deep
The camera system of the OPPO Reno4 Z 5G not only enables you to create eye-catching image worlds. It also impresses through a bold design concept, which centers four cameras around the LED flash in interlocking planes. This bold formal language breaks with outdated norms and gives you pure creativity.
Connect in real time
The OPPO Reno4 Z supports 5G networks in SA and NSA mode thanks to its versatile chip, so that you surf with the best possible reception and high-speed. The 360-degree antenna 2.0 facilitates even signal quality by adjusting to how you hold your smartphone. With bandwidths of up to 2.3 GB/s, you only need half a minute to download a 2GB game. With 5G, you can keep in touch with your loved ones by making video calls in smooth Ultra HD.
120 Hz display
A refresh rate of up to 120 Hz enables a fluid and uniform display even in action films and games. This provides a very realistic viewing experience, which protects your eyes at the same time.
Style with a clear edge
The design of the OPPO Reno4 Z 5G combines a straight-line, geometric form language with discreetly integrated, powerful functions. The display with 2.5D screen glass can be unlocked comfortably and quickly by the practical fingerprint sensor attached to the side of the slim casing.
Fast access with only one fingerprint
Enjoy easy and instant access with the convenient, side-mounted fingerprint reader.
Focus on your selfies
Whether in front of the busiest street scene or at the wildest party, you're the star on your selfies. This is ensured by an artistic depth blur that emphasizes your face. The combination of two front cameras with bokeh calculation on the hardware level enables especially natural transitions for photos with professional look.
The night belongs to you
Neon lights in town or a sunset on the beach offer great selfie potential - but only if the darkness doesn't swallow too many details. With Selfie Night Mode, not only you, but also the scenery around you is in full splendor. While the camera puts your face in the right light, it also preserves the richness of detail in the background.
Stay yourself when you're in the scene
Do you want to work out your most beautiful pages in photos without bending yourself digitally? When you retouch your skin in AI-beauty mode, sophisticated algorithms bring virtual make-up effects.
Your eyes in the dark
Let the OPPO Reno4 Z 5G with the Ultra Dark Mode be your eyes in the dark. Even in ambient light, which is almost too weak for the human eye, you can capture fascinating moments rich in detail and sharp.
Capture the movement, not the blur
In Ultra Steady mode, the video camera compensates for camera shake caused by a highly sensitive gyro sensor. This enables you to record flicker-free videos even on the bike or in the running step. Capturing unique moments like your baby's first steps or your dog's epic Frisbee catch with sharp and clear images is a breeze. Even with particularly detailed 4K videos, you do not have to do without image stabilization.
This text is machine translated.
Scope of delivery
- Oppo smartphone, AC adapter, micro USB type C, headset, info book, Quick start guide, SIM card needle and case
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







