Ordissimo Agathe 3 35.6 cm (14 inch) Laptop Intel® Celeron® N4000 4 GB 64 GB SSD Intel UHD Graphics 600 Silver

  • Item no.: 2266902
  • Manufacturer no.: ART0371
  • EAN: 3760179061109

READY TO GOWith the Ordissimm you have all the functions of a conventional computer immediately from the first application.SIMPLEThanks to the intuitive operating system, you can master the entry into your new Ordissimo extremely quicklySIMPLIFIED KE…

  • Item no.: 2266902
  • Manufacturer no.: ART0371
  • EAN: 3760179061109

READY TO GOWith the Ordissimm you have all the functions of a conventional computer immediately from the first application.SIMPLEThanks to the intuitive operating system, you can master the entry into your new Ordissimo extremely quicklySIMPLIFIED KE…

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Celeron® N4000
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4-SDRAM
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection eMMC
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , USB 3.0 , Wi-Fi 802.11 b/g/n/ac , microSD
Supported memory cards microSD , microSDHC , microSDXC
Colour Silver
Width 332 mm
Height 13.7 mm
T 220 mm
Weight 1.5 kg
Product type Laptop

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Celeron® N4000
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops