Ordissimo Laura 43.9 cm (17.3 inch) Laptop Intel® Celeron® N5000 4 GB 1024 GB HDD Intel UHD Graphics 605 Black

  • Item no.: 2266904
  • Manufacturer no.: ART0373
  • EAN: 3760179061123

Versatile, powerful and ready to use - the Ordissimo notebook with the greatest user comfort!This model was developed for our demanding customers who want to use the advantages of the Ordissimo user interface with maximum possibilities and user comfo…

  • Item no.: 2266904
  • Manufacturer no.: ART0373
  • EAN: 3760179061123

Versatile, powerful and ready to use - the Ordissimo notebook with the greatest user comfort!This model was developed for our demanding customers who want to use the advantages of the Ordissimo user interface with maximum possibilities and user comfo…

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LCD , In-plane switching
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Celeron® N5000
CPU series Intel® Celeron®
Processor/type N5000
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.7 GHz
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 605
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , VGA , Wi-Fi 802.11 b/g/n/ac , SD , USB-C™ , USB 3.0 , USB 2.0
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 418.5 mm
Height 26.4 mm
T 287 mm
Weight 2.4 kg
Product type Laptop

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LCD , In-plane switching
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Celeron® N5000
CPU series Intel® Celeron®
Processor/type N5000
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops