OSRAM HOMELIGHTING 4058075112469 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Warm white (Ø x L) 60 mm x 10
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.77
5
6% = € 0.22
€ 3.55
10
8% = € 0.31
€ 3.46
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
14-day return policy included
Highlights & Details
OSRAM HOMELIGHTING 4058075112469 LED (monochrome) E-27 4 W = 40 W Warm white Pear shape
- Power= 4 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4 W
470 lm
40 W
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K
No
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.40
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
35 mA
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
4 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
15000 h
- Power rating
4 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
32 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1784165 OSRAM HOMELIGHTING 4058075112469 LED (monochrome) EEC E (A - G) E-27 Pear shape 4 W = 40 W Warm white (Ø x L) 60 mm x 10