
OSRAM HOMELIGHTING 4058075808942 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 125 mm x
Number
Highlights & Details
OSRAM HOMELIGHTING 4058075808942 LED (monochrome) E-27 7 W = 60 W Warm white Globe shape
- Power= 7 W
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Version
clear
- Radiation angle
360°
Globe shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
GLOWdim
dimmable
Filament
- Colour temperature range
2000 - 2700 K
Yes
15000 h
- Circuits
100000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.80
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
34 mA
- Length
173 mm
- (Ø)
125 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x L) 125 mm x 173 mm
- Durability rating
15000 h
- Power rating
7 W
- Rated luminous flux
806 lm
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
0.100000 kg
- Bulb shape
G125
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2000 K
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559656 OSRAM HOMELIGHTING 4058075808942 LED (monochrome) EEC E (A - G) E-27 Globe shape 7 W = 60 W Warm white (Ø x L) 125 mm x
Description
Undimmed shine in warm white (2700 Kelvin). In order to achieve the GLO Wdim-Effekt, but can be continuously up to extra-warmwei ss (2,000 Kelvin) dim. A special feature is that the color rendition (Ra, CRI) even at low color temperature still higher than 80.
This text is machine translated.


