OSRAM LED (monochrome) EEC: D (A - G) G13 Tube shape T8 CB, LLB 7.3 W Neutral white (Ø x L) 26.7 mm x 603 mm 1 pc(s)
Powerful LED tubes for electromagnetic ballasts.
This text is machine translated.
Powerful LED tubes for electromagnetic ballasts.
This text is machine translated.
LED (monochrome) G13 7.3 W Neutral white EEC: D (A - G) T8 CB, LLB
Powerful LED tubes for electromagnetic ballasts.
This text is machine translated.
Highlights & Details
- Operated via CB, LLB
- Product lifespan approx: 50000 h
- Length: 603 mm
Facts
- No hanging due to glass tube
- Simple, fast and safe lamp replacement without rewiring
- Energy saving of up to 64% (compared to T8 fluorescent lamp on the KVG)
- Full brightness without warm-up phase, therefore ideal in combination with sensor technology
- Also suitable for low temperature operation
- Operation possible with low-loss and conventional ballasts
Comments
Not suitable for use with electronic ballast.Customer reviews
Similar products
See and discover other items from category LED Fluorescent Tubes