Highlights & Details
Battery-LED Inspection lamp LEDaspect MAX500
- Multi-angle positioning2in1: LED inspection lamp & UV lamp in one3 light functions
Technical specifications
- Dim
(L x W x H) 90 x 262 x 50 mm
- Product type
Work light
- Work light features
Hook
Magnetic fastener
Battery status indicator
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
3.7
- Colour temperature type
6000 K
- Weight
350 g
- Charging time
5.5 h
16.5 W
- Luminous flux
500 lm
- Width
262 mm
- Height
50 mm
- Length
90 mm
- Protection class
IP65
- Power supply (LOV)
rechargeable
via USB
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390447 Osram Automotive LEDIL402 LEDInspect MAX500 LED (monochrome) Work light rechargeable, via USB 16.5 W 500 lm
Warranty Terms
Warranty Terms 2390447 Osram Automotive LEDIL402 LEDInspect MAX500 LED (monochrome) Work light rechargeable, via USB 16.5 W 500 lm
Description
This text is machine translated.
Features
- 6000KMagneticIncl. HookMulti-angle positioning: High flexibility through a variety of positioning options2in1: LED inspection lamp & UV lamp in oneThree light functions - strong with up to 500 lm, weak with up to 250 lm and torch function with up to 70 lm