Otterbox Defender Back cover Samsung Galaxy S21 Ultra 5G Black
Multi-layered protection that lets you easily meet all the challenges of everyday life. So you can be completely unconcerned at work, in the free time or while playing with the children. Choose the Defender series to protect your mobile device from d…
Multi-layered protection that lets you easily meet all the challenges of everyday life. So you can be completely unconcerned at work, in the free time or while playing with the children. Choose the Defender series to protect your mobile device from d…
Otterbox Defender Compatible with (mobile phone): Galaxy S21 Ultra 5G, Black
Multi-layered protection that lets you easily meet all the challenges of everyday life. So you can be completely unconcerned at work, in the free time or while playing with the children. Choose the Defender series to protect your mobile device from drops, dust and scratches.
This text is machine translated.
Highlights & Details
- Made from 50% recycled plastic
- Multi-layered protection: Hard inner cover, outer protective cover and holder
- The bushing covers keep dust, dirt and debris away
- Slide-less: You can tap, write and swipe directly on your screen
- Bracket: Can be attached to the belt or used as a stand
- Compatible for wireless charging
- The raised and beveled frame additionally protects the touch screen.
- DROP+ | 4X more falls than military standard (MIL-STD-810H 516.6)
- Trouble-free customer service
- In combination with OtterBox, offers comprehensive protection for your display Telephone
Comments
BULK/ PROPackPro Pack (PP) stands for the promise of OtterBox to protect the environment by reducing packaging waste. If you choose this reduced packaging option when you buy, you are making an active contribution to a sustainable future. And you save valuable time when unpacking. The OtterBox logo on the Banderole guarantees that you will receive a certified product.
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone sleeve
- iPhone 7 sleeve
- Samsung Galaxy S20 case
- IPhone cases
- iPhone 6S sleeve
- Mobile phone leather pouch
- Samsung Galaxy A51 case
- iPhone 8 sleeve
- Samsung Galaxy A20e case
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- iPhone 13 sleeve
- iPhone 13 Pro Max sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy S20 FE case
- iPhone XR cover
- iPhone XR bag