Otterbox Defender XT Back cover Apple IPhone 13 pro Max Black
Protective cover for iPhone 13, compatible with Apple's MagSafe system. Defender Series XT is a slimmer version of the Classic version. Although smaller, it offers optimized fall protection. All elements for robustness and reliability in the phone pr…
Protective cover for iPhone 13, compatible with Apple's MagSafe system. Defender Series XT is a slimmer version of the Classic version. Although smaller, it offers optimized fall protection. All elements for robustness and reliability in the phone pr…
Otterbox Defender XT Compatible with (mobile phone): IPhone 13 pro Max, Black
Protective cover for iPhone 13, compatible with Apple's MagSafe system. Defender Series XT is a slimmer version of the Classic version. Although smaller, it offers optimized fall protection. All elements for robustness and reliability in the phone protection are found in this case.
This text is machine translated.
Highlights & Details
- DROP+ | 5X more falls than military standard (MIL-STD-810H 516.6)
- Compatible with Apple's new innovative MagSafe system
- Compatible with Apple MagSafe charger and wireless charging function
- Made from 50% recycled plastic
- Thin shell design with good grip
Facts
- The bushing covers keep dust, dirt and debris away
- The raised and beveled frame additionally protects the touch screen.
- With integrated loop holder
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy A20e case
- iPhone XR bag
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone 13 Pro sleeve
- IPhone cases
- iPhone 7 sleeve
- iPhone 8 sleeve
- Mobile phone leather pouch
- Samsung Galaxy A51 case
- iPhone sleeve
- iPhone XR cover
- Samsung Galaxy S20 case
- iPhone 13 sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve