Otterbox Strada Pro Pack Booklet Samsung Galaxy S23 Ultra Black
The Strada Series offers sophisticated protection and timeless style in an elegant, versatile design. The high-quality leather cover with book-style folio covering protects your display and offers slots for cards and cash. The slim profile can be eas…
The Strada Series offers sophisticated protection and timeless style in an elegant, versatile design. The high-quality leather cover with book-style folio covering protects your display and offers slots for cards and cash. The slim profile can be eas…
Otterbox Strada Pro Pack Compatible with (mobile phone): Galaxy S23 Ultra, Black
The Strada Series offers sophisticated protection and timeless style in an elegant, versatile design. The high-quality leather cover with book-style folio covering protects your display and offers slots for cards and cash. The slim profile can be easily pushed in the pocket and thus makes the Strada series Ideal for work and breaks during the weekend. Moreover, the Strada series offers high-quality Otterbox crash protection for the safety of your device. The high gloss magnetic closure provides additional protection and gives the cover that certain extra.
This text is machine translated.
Highlights & Details
- Classic, distinctive and elegant folio caseHigh-quality materials with soft haptics for a lot of stylish protectionHigh-quality leather with soft haptics for a lot of stylish protectionThe slim profile glides easily into and out pocketsFolio protective leather cover folds over the touch-screen for additional protectionCard holders for cards or cashDROP+ | 3x more falls than military standard (MIL-STD-810H 516.6)
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 Pro sleeve
- Samsung Galaxy S20 case
- iPhone 12 case
- iPhone 8 sleeve
- Mobile phone leather pouch
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy A51 case
- Samsung Galaxy S21 case
- iPhone 13 sleeve
- iPhone XR cover
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone 7 sleeve
- IPhone cases
- Mobile phone belt pouch
- iPhone XR bag
- iPhone sleeve