Otterbox Strada Via Cover Apple iPhone 14 Black
This slim, modern folio case makes everyday life easier and protects your smartphone. The foil protective cover from the Strada Via series with magnetic closure covers the touch screen and thus offers additional protection. The folio cover also helps…
This slim, modern folio case makes everyday life easier and protects your smartphone. The foil protective cover from the Strada Via series with magnetic closure covers the touch screen and thus offers additional protection. The folio cover also helps…
Otterbox Strada Via Compatible with (mobile phone): iPhone 14, Black
This slim, modern folio case makes everyday life easier and protects your smartphone. The foil protective cover from the Strada Via series with magnetic closure covers the touch screen and thus offers additional protection. The folio cover also helps to protect your privacy by keeping all-too-curious looks away. In the inside of the card compartment you can store your ID card, a bank card or even some cash. Thanks to the flat shape and the smooth outer material, the protective sleeve glides easily in and out of pockets. The Strada Series Via gives your smartphone a modern look, offers convenient folio functions and at the same time provides for the proven OtterBox protection, on which you can rely.
This text is machine translated.
Highlights & Details
- Folio-size protective cover protects your touch screen and your privacyMagnetic closure protects your folio case both in closed and open positionSynthetic material with pleasant haptics withstands fingerprints, scratches and wearCard compartment inside the folio case for a card or cashThe slim profile glides easily into and out of pocketsEasy access to keys, features and functionsFoil-free for unrestricted contact sensitivityCompatible with OtterBox Alpha Glass for additional display protectionDROP+ | 2x more falls than military standard (MIL-STD-810H 516.6)
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 Pro sleeve
- Samsung Galaxy S20 case
- iPhone 8 sleeve
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy A51 case
- Samsung Galaxy S21 case
- iPhone XR cover
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone 12 case
- iPhone 13 sleeve
- iPhone 7 sleeve
- Mobile phone leather pouch
- IPhone cases
- Mobile phone belt pouch
- iPhone XR bag
- iPhone sleeve