Otterbox Symmetry Clear (Pro Pack) Back cover Apple iPhone 14 Pro Max Transparent
You don't have to choose between a protective cover and a stylish one. The Symmetry Series offers slim protective sleeves that underline your style. All buttons, features and functions of your smartphone work perfectly. In addition, the Symmetry Seri…
You don't have to choose between a protective cover and a stylish one. The Symmetry Series offers slim protective sleeves that underline your style. All buttons, features and functions of your smartphone work perfectly. In addition, the Symmetry Seri…
Otterbox Symmetry Clear (Pro Pack) Compatible with (mobile phone): iPhone 14 Pro Max, Transparent
You don't have to choose between a protective cover and a stylish one. The Symmetry Series offers slim protective sleeves that underline your style. All buttons, features and functions of your smartphone work perfectly. In addition, the Symmetry Series can be easily removed and attached. The Symmetry Series is the slim, trendy case, which offers reliable OtterBox protection.
This text is machine translated.
Highlights & Details
- Ultra-thin designDesigned to remain transparentDROP+ | 3x more falls than military standard (MIL-STD-810G 516.6)The raised edges protect the camera and screenFor wireless and MagSafe charging pads (without magnets in the case)Made from more than 50% recycled plastic5G-compatible materialsPermanent antimicrobial properties to protect the shell**Helps to protect the outside of the shell against many everyday bacteria. No protection for you or your display. Active ingredient: Silver phosphate glass.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone 13 sleeve
- iPhone 8 sleeve
- Mobile phone belt pouch
- Sales Mobile Phone Sleeves
- Mobile phone leather pouch
- iPhone 13 Pro Max sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- iPhone 12 case
- IPhone cases
- iPhone sleeve
- iPhone 6S sleeve
- iPhone 7 sleeve
- Samsung Galaxy A51 case
- iPhone XR bag
- Samsung Galaxy S20 FE case
- Samsung Galaxy S21 case
- Samsung Galaxy S20 case