Output coupler Snap-in Siemens 3RQ3118-1AE00 1 change-over 1 pc(s)
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 62 ... 65 A 20 ... 33 V AC/DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 100 kA 1 NO+1 NC (contactor) w…
- Warranty: 24 months
- Manufacturer: Siemens
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 62 ... 65 A 20 ... 33 V AC/DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 100 kA 1 NO+1 NC (contactor) w…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Operating current: 3 A
- Wire stripping length: 6 mm
- Surge voltage resistance: 4000 V
- Thermal current 6 A
- Control supply voltage: 115V
- Control supply voltage frequency: 50/60 Hz
Type | 3RQ3118-1AE00 |
---|---|
Contact type | 1 change-over |
Contact material | AgSnO2 |
Electrical lifespan | 100000 |
Durability | 1.0E7 |
Mounting type | Snap-in |
Connection | Screws |
Min. temperature | -25 °C |
Max. temperature | +60 °C |
Width | 6.2 mm |
Height | 93 mm |
---|---|
Depth | 76 mm |
Dim | (W x H x D) 6.2 x 93 x 76 mm |
Content | 1 pc(s) |
Product type | Output coupler |
Documents & Downloads
L. FEEDER DS 100KA S2, 62-65A,20-33VACDC
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 62 ... 65 A 20 ... 33 V AC/DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 100 kA 1 NO+1 NC (contactor) with circuit (integrated)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches