Pactec KEU5-LP Desk casing 137 x 137 x 68 Acrylonitrile butadiene styrene Computer beige 1 pc(s)

  • Item no.: 541346
  • Manufacturer no.: KEU5-LP
  • EAN: 4016138079609

High quality, stable ABS plastic case. The case's upper shell is recessed to accommodate membrane keypads if required. There are attachment points for fitting PCBs in the lower section. With removable plate on case's rear.

  • Warranty: 24 months
  • Manufacturer: Pactec
  • Item no.: 541346
  • Manufacturer no.: KEU5-LP
  • EAN: 4016138079609

High quality, stable ABS plastic case. The case's upper shell is recessed to accommodate membrane keypads if required. There are attachment points for fitting PCBs in the lower section. With removable plate on case's rear.

  • Warranty: 24 months
  • Manufacturer: Pactec
Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 137 mm
Width 137 mm
Height 68 mm
Height (min.) 20.8 mm
Content 1 pc(s)
Type KEU5-LP
Material (details) ABS
Product type Desk casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 137 mm
Width 137 mm
Height 68 mm
Height (min.) 20.8 mm
Content 1 pc(s)
Type KEU5-LP
Material (details) ABS
Product type Desk casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures