Paint spray gun 110 W Wagner W180P Max. feed rate 270 g/min
The all-rounder with a wide range of applications: ideal for redecoration and renovation work. This highly functional unit is outstanding with its brilliant atomisation, high surface coverage and even easier cleaning thanks to the replaceable pump. T…
- Warranty: 24 months
- Manufacturer: Wagner
The all-rounder with a wide range of applications: ideal for redecoration and renovation work. This highly functional unit is outstanding with its brilliant atomisation, high surface coverage and even easier cleaning thanks to the replaceable pump. T…
- Warranty: 24 months
- Manufacturer: Wagner
Technical data
Power consumption | 110 W |
---|---|
Max. feed rate | 270 g/min |
Capacity | 800 ml |
Viscosity | 80 DIN-sec |
Use | Varnish and glaze |
Operating voltage | 230 V |
Pressure | 150 bar |
Weight | 1.5 kg |
Product type | Paint spray gun |
Color spray gun W 180 P
The all-rounder with a wide range of applications: ideal for redecoration and renovation work. This highly functional unit is outstanding with its brilliant atomisation, high surface coverage and even easier cleaning thanks to the replaceable pump. The large fine-adjustment knob permits very precise regulation of the delivery for the particular application. Suitable for e.g. solvent based and water diluted paints, varnishes, polishes, wood preservatives, pesticides, impregnation agents and oils.
Delivery
- Incl. round jet nozzle 0.8 mm.
- Warranty: 24 months
- Manufacturer: Wagner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spray Colour Dispensers & Pumps