Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 100 µF |
Nominal voltage | 20 V DC |
Tolerance ± | 20 % |
Height | 8 mm |
(Ø) | 10 mm |
CS | 5.08 mm |
Min. temperature | -55 °C |
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 8 mm |
---|---|
Type | 20SEP100MX+T |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum Capacitor OSCON
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this 20SEP100MX+T capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors