Panasonic 20SVPF390M Electrolytic capacitor SMD 390 µF 20 V 20 % (Ø) 8.00 mm 1 pc(s) Tape cut

  • Item no.: 1675454
  • Manufacturer no.: 20SVPF390M
  • EAN: 2050005400488

Panasonic 20SVPF390M Electrolytic capacitor 1 pc(s)

  • Item no.: 1675454
  • Manufacturer no.: 20SVPF390M
  • EAN: 2050005400488

Panasonic 20SVPF390M Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 390 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Polymer
Type 20SVPF390M
Nominal voltage 20 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 390 µF
Content 1 pc(s)
(Ø) 8.00 mm
Material Polymer
Type 20SVPF390M
Nominal voltage 20 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors