Technical specifications
- Contact voltage drop (at 2 X 6 A) max. 0.25 V
- Product type
Automotive relay
- Type
ACT212
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
2 change-overs
- Contact material
Silver alloy
- Connection
Print
- Switching voltage (max.)
14 V DC
- Switching current (max.)
20 A
- Resistance (coil)
180 Ω
- Durability
1 x 107
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
7.2 mm
- Height
13.5 mm
- Length
17.4 mm
- Dim
(L x W x H) 17.4 x 7.2 x 13.5 mm
- RoHS-compliant
- Type
2 changeover contact, 2 coils, 8 contacts
- Power consumption
800 mW
- Nominal voltage (details)
12 V DC
- Switching capacity
(NO) 20 A/14 V / DC, (NC) 10 A/14 V DC
- Type
ACT212
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 505001 Panasonic ACT212 Automotive relay 12 V DC 20 A 2 change-overs
User & Safety Instructions
User & Safety Instructions 505001 Panasonic ACT212 Automotive relay 12 V DC 20 A 2 change-overs